Stancor C-2686 technical specifications.
| Height | 73.2mm |
| Mount | Panel, Flanges |
| RoHS Compliant | No |
| Weight | 1.54kg |
| Width | 85.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor C-2686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.