
Stancor C-2687 technical specifications.
| Current Rating | 8A |
| Height | 81mm |
| Mount | Panel, Flanges |
| RoHS Compliant | No |
| Self Resonant Frequency | 60Hz |
| DC Rated Voltage | 1.5kV |
| Weight | 2.4kg |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor C-2687 to view detailed technical specifications.
No datasheet is available for this part.
