Stancor C-2688 technical specifications.
| Current Rating | 12.5A |
| Inductance | 10uH |
| Mount | Flanges |
| Resistance | 110mR |
| RoHS Compliant | No |
| Self Resonant Frequency | 60Hz |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor C-2688 to view detailed technical specifications.
No datasheet is available for this part.