
Stancor C-2690 technical specifications.
| Height | 3.44inch |
| Length | 3inch |
| Mount | Panel, Flanges |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Weight | 2.27kg |
| Width | 2.81inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor C-2690 to view detailed technical specifications.
No datasheet is available for this part.
