
Stancor DSW-212 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 180mA |
| Height | 23.9mm |
| Length | 35.1mm |
| Mount | PCB, Through Hole |
| Output Current | 90mA |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Weight | 0.17lb |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-212 to view detailed technical specifications.
No datasheet is available for this part.
