Stancor DSW-236 technical specifications.
| Approvals | UL, CSA |
| Height | 0.94inch |
| Length | 1.38inch |
| Mount | PCB, Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Weight | 0.17lb |
| Width | 1.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.