Stancor DSW-328 technical specifications.
| Height | 30.2mm |
| Length | 35.1mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.