Stancor DSW-420 technical specifications.
| Height | 33.3mm |
| Length | 41.4mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.