Stancor DSW-448 technical specifications.
| Height | 33.3mm |
| Length | 41.4mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-448 to view detailed technical specifications.
No datasheet is available for this part.