Stancor DSW-628 technical specifications.
| Current Rating | 1.4A |
| Mount | Through Hole |
| Output Current | 1.4A |
| Output Voltage | 14V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSW-628 to view detailed technical specifications.
No datasheet is available for this part.