Stancor DSWC-412 technical specifications.
| Height | 36.53mm |
| Length | 61.11mm |
| Mount | Flanges |
| Termination | Quick Connect |
| Weight | 199.580643g |
| Width | 34.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor DSWC-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.