Stancor GSD-1500 technical specifications.
| Current Rating | 13A |
| Diameter | 152mm |
| Height | 137mm |
| Length | 113mm |
| Mount | Flanges |
| Output Current | 13A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Weight | 9.07kg |
| Width | 152mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.