Stancor GSD-300 technical specifications.
| Current Rating | 2.6A |
| Diameter | 92.2mm |
| Height | 98.6mm |
| Mount | Flanges |
| Output Current | 2.6A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Weight | 2.63kg |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.