
Stancor GSD-350 technical specifications.
| Cord Length | 8inch |
| Current Rating | 3A |
| Diameter | 109mm |
| Height | 98.6mm |
| Mount | Flanges |
| Output Current | 3A |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 7.3lb |
| Width | 79.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor GSD-350 to view detailed technical specifications.
No datasheet is available for this part.
