
Stancor LB-1216 technical specifications.
| Height | 26.9mm |
| Length | 63.5mm |
| Mount | Through Hole |
| Output Current | 1.4mA |
| Output Voltage | 8V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor LB-1216 to view detailed technical specifications.
No datasheet is available for this part.