Stancor LB-12230 technical specifications.
| Approvals | UL |
| Height | 26.9mm |
| Length | 63.5mm |
| Mount | PCB, Through Hole |
| Weight | 0.72lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-12230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.