Stancor LB-1240 technical specifications.
| Height | 1.06inch |
| Length | 2.5inch |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
