
Stancor LB-215 technical specifications.
| Current Rating | 300mA |
| Height | 16mm |
| Length | 47.75mm |
| Mount | Through Hole |
| Output Voltage | 222V |
| Termination | Solder |
| Weight | 4.48oz |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-215 to view detailed technical specifications.
No datasheet is available for this part.