Stancor LB-240 technical specifications.
| Height | 16mm |
| Length | 47.8mm |
| Mount | Through Hole |
| Width | 39.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Stancor LB-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.