Stancor LB-256 technical specifications.
| Height | 0.63inch |
| Length | 1.88inch |
| Mount | Through Hole |
| Termination | Solder |
| Width | 1.56inch |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-256 to view detailed technical specifications.
No datasheet is available for this part.