Stancor LB-315 technical specifications.
| Approvals | UL |
| Height | 16mm |
| Length | 47.75mm |
| Mount | PCB, Through Hole |
| Termination | Solder |
| Weight | 4.48oz |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
