Stancor LB-610 technical specifications.
| Height | 22.4mm |
| Length | 47.8mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 39.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor LB-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.