Stancor LB-612 technical specifications.
| Current Rating | 900mA |
| Height | 22.4mm |
| Length | 47.8mm |
| Mount | Through Hole |
| Output Current | 900mA |
| Width | 39.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor LB-612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.