Stancor LB-620 technical specifications.
| Approvals | UL |
| Current Rating | 600mA |
| Height | 22.35mm |
| Length | 47.75mm |
| Mount | PCB, Through Hole |
| Output Current | 600mA |
| Output Voltage | 10V |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 5.44oz |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor LB-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.