
Stancor LB-624 technical specifications.
| Approvals | UL |
| Current Rating | 500mA |
| Height | 22.35mm |
| Length | 47.75mm |
| Mount | PCB, Through Hole |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| Termination | Solder |
| Weight | 5.44oz |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-624 to view detailed technical specifications.
No datasheet is available for this part.
