Stancor LB-634 technical specifications.
| Approvals | UL |
| Current Rating | 340mA |
| Height | 22.4mm |
| Length | 47.8mm |
| Mount | PCB, Through Hole |
| Output Current | 340mA |
| Output Voltage | 17V |
| Weight | 0.34lb |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.