Stancor LB-640 technical specifications.
| Approvals | UL |
| Height | 22.4mm |
| Length | 47.8mm |
| Mount | PCB, Through Hole |
| Weight | 5.5oz |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor LB-640 to view detailed technical specifications.
No datasheet is available for this part.
