Stancor P-5016 technical specifications.
| Mount | Flanges |
| Output Current | 4A |
| Output Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-5016 to view detailed technical specifications.
No datasheet is available for this part.