Stancor P-6133 technical specifications.
| Height | 69.8mm |
| Mount | Panel, Flanges |
| Output Current | 5A |
| RoHS Compliant | Yes |
| Weight | 1.5lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor P-6133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
