
Stancor P-6134 technical specifications.
| Approvals | UL |
| Current Rating | 1.2A |
| Height | 1.75inch |
| Length | 1.88inch |
| Mount | Panel, Flanges |
| Output Current | 1.2A |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Weight | 0.8lb |
| Width | 2.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6134 to view detailed technical specifications.
No datasheet is available for this part.