
Stancor P-6135 technical specifications.
| Current Rating | 10A |
| Height | 79.5mm |
| Mount | Panel, Flanges |
| Output Current | 10A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 3lb |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6135 to view detailed technical specifications.
No datasheet is available for this part.