Stancor P-6308 technical specifications.
| Height | 3.5inch |
| Length | 2.63inch |
| Mount | Panel, Flanges |
| Output Current | 10A |
| RoHS Compliant | No |
| Weight | 3.4lb |
| Width | 2.81inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6308 to view detailed technical specifications.
No datasheet is available for this part.