
Stancor P-6309 technical specifications.
| Package/Case | 107 |
| Height | 119mm |
| Mount | Panel, Flanges |
| Output Current | 20A |
| RoHS Compliant | No |
| Weight | 6.7lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6309 to view detailed technical specifications.
No datasheet is available for this part.