Stancor P-6375 technical specifications.
| Approvals | UL |
| Height | 2.38inch |
| Length | 1.75inch |
| Mount | Panel, Flanges |
| Output Voltage | 6V |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Termination | Quick Connect |
| Weight | 1lb |
| Width | 2.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
