Stancor P-6406 technical specifications.
| Cord Length | 8inch |
| Current Rating | 430mA |
| Height | 60.5mm |
| Mount | Flanges |
| Output Current | 430mA |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Weight | 1.8lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
