
Stancor P-6410 technical specifications.
| Current Rating | 430mA |
| Height | 3.5inch |
| Length | 3.5inch |
| Mount | Flanges |
| Output Current | 430mA |
| Output Voltage | 115V |
| RoHS Compliant | No |
| Termination | Plug |
| Width | 2.81inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6410 to view detailed technical specifications.
No datasheet is available for this part.
