Stancor P-6454 technical specifications.
| Package/Case | 107 |
| Height | 3.25inch |
| Length | 1.88inch |
| Mount | Flanges |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Width | 3.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6454 to view detailed technical specifications.
No datasheet is available for this part.