Stancor P-6465 technical specifications.
| Approvals | UL |
| Height | 35.1mm |
| Mount | Panel, Flanges |
| Output Current | 600mA |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Weight | 0.4lb |
| Width | 60.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
