Stancor P-6466 technical specifications.
| Height | 50.8mm |
| Mount | Panel, Flanges |
| Output Current | 3A |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 1.4lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.