
Stancor P-6467 technical specifications.
| Current Rating | 3A |
| Height | 50.8mm |
| Mount | Panel, Flanges |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Weight | 1.4lb |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-6467 to view detailed technical specifications.
No datasheet is available for this part.