Stancor P-8358 technical specifications.
| Height | 60.45mm |
| Mount | Flanges |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Width | 95.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.