Stancor P-8364 technical specifications.
| Current Rating | 500mA |
| Mount | Panel, Flanges |
| Output Current | 500mA |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Weight | 1.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.