Stancor P-8380 technical specifications.
| Height | 2.25inch |
| Length | 2.25inch |
| Mount | Flanges |
| Output Current | 3A |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
