Stancor P-8388 technical specifications.
| Current Rating | 2.8A |
| Height | 66.8mm |
| Mount | Panel, Flanges |
| Output Current | 2.8A |
| Output Voltage | 25.2V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 2.2lb |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
