Stancor P-8389 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Height | 44.4mm |
| Mount | Panel, Flanges |
| Output Current | 1A |
| Output Voltage | 6.3V |
| RoHS Compliant | No |
| Weight | 0.6lb |
| Width | 73.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8389 to view detailed technical specifications.
No datasheet is available for this part.