Stancor P-8390 technical specifications.
| Approvals | UL |
| Height | 31.8mm |
| Mount | Panel, Flanges |
| Output Current | 150mA |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Weight | 0.25lb |
| Width | 54.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.