Stancor P-8391 technical specifications.
| Current Rating | 350mA |
| Height | 1.38inch |
| Length | 1.38inch |
| Mount | Panel, Flanges |
| Output Current | 350mA |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Weight | 0.35lb |
| Width | 2.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.