Stancor P-8392 technical specifications.
| Approvals | UL |
| Height | 44.45mm |
| Mount | Panel, Flanges |
| Output Current | 700mA |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 9.600001oz |
| Width | 73.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.