Stancor P-8394 technical specifications.
| Height | 31.8mm |
| Mount | Panel, Flanges |
| Output Current | 85mA |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 0.25lb |
| Width | 54.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.