Stancor P-8397 technical specifications.
| Approvals | UL |
| Current Rating | 700mA |
| Height | 50.8mm |
| Mount | Panel, Flanges |
| Output Current | 700mA |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 0.85lb |
| Width | 82.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor P-8397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.